Klauke 704 Pin Terminal Yellow Insulated 0.10-0.40mm² DIN 46231 |
12-2859
|
|
Despatched within 4 working days - 265 in stock
|
20+ £0.257
Price per unit Ex VAT
|
PA |
Yellow |
0.4mm² |
Cathode copper, tin plated |
0.40mm² |
0.1 - 0.4mm² |
0.10 - 0.40mm² |
PA. |
Partially insulated |
Cu-ETP, tin-plated |
0.10mm² |
9mm |
|
|
1.4mm |
No |
up to +105°C |
Pin terminal |
Pin terminal |
Klauke 705 Pin Terminal 0.50-1mm² Red Insulated DIN 46231 1 piece |
12-2866
|
|
Despatched within 4 working days - 1,594 in stock
|
20+ £0.242
Price per unit Ex VAT
|
PA |
Red |
1mm² |
Cathode copper, tin plated |
1mm² |
0.5 - 1mm² |
0.50 - 1mm² |
PA. |
Partially insulated |
Cu-ETP, tin-plated |
0.50mm² |
10mm |
|
|
1.9mm |
No |
up to +105°C |
Pin terminal |
Pin terminal |
Klauke 710 Pin Terminal 1.50-2.50 mm² Partially Insulated Blue |
12-2887
|
|
Despatched within 4 working days - 887 in stock
|
20+ £0.218
Price per unit Ex VAT
|
PA |
Blue |
2.5mm² |
Cathode copper, tin plated |
2.50mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
PA. |
Partially insulated |
Cu-ETP, tin-plated |
1.50mm² |
10mm |
|
|
1.9mm |
No |
up to +105°C |
Pin terminal |
Pin terminal |
Klauke 715 Pin Terminal 4-6 mm² Yellow Partially Insulated 1 piece |
12-2892
|
|
Despatched within 4 working days - 1,321 in stock
|
20+ £0.334
Price per unit Ex VAT
|
PA |
Yellow |
6mm² |
Cathode copper, tin plated |
6mm² |
4 - 6mm² |
4 - 6mm² |
PA. |
Partially insulated |
Cu-ETP, tin-plated |
4mm² |
11mm |
|
|
2.7mm |
No |
up to +105°C |
Pin terminal |
Pin terminal |
Klauke ST1705 Pin Terminal 0.50-1mm² Metal Not Insulated VDE 0295 |
12-3081
|
|
Despatched within 4 working days - 636 in stock
|
50+ £0.159
Price per unit Ex VAT
|
Uninsulated |
Metal |
1mm² |
Cathode copper, tin plated |
1mm² |
0.5 - 1mm² |
0.50 - 1mm² |
|
Not insulated |
Cu-ETP, tin-plated |
0.50mm² |
10mm |
Type A |
|
1.8mm |
No |
|
Pin terminal |
Pin terminal |
Klauke ST1710 Pin Terminal 1.50-2.50 mm² Not Insulated Metal 1 piece |
12-3082
|
|
Despatched within 4 working days - 846 in stock
|
25+ £0.181
Price per unit Ex VAT
|
Uninsulated |
Metal |
2.5mm² |
Cathode copper, tin plated |
2.50mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
|
Not insulated |
Cu-ETP, tin-plated |
1.50mm² |
10mm |
|
Type A |
2.3mm |
No |
|
Pin terminal |
Pin terminal |
Klauke ST1715 Pin Terminal 4mm²/6mm² Non-Insulated Metal 1 piece |
12-3083
|
|
Despatched within 4 working days - 1,613 in stock
|
20+ £0.311
Price per unit Ex VAT
|
Uninsulated |
Metal |
6mm² |
Cathode copper, tin plated |
6mm² |
4 - 6mm² |
4 - 6mm² |
|
Not insulated |
Cu-ETP, tin-plated |
4mm² |
11mm |
|
Type A |
3.6mm |
No |
|
Pin terminal |
Pin terminal |
Klauke ST1716 Pin Terminal 10 mm² Metal Not Insulated 1 piece |
12-3084
|
|
Despatched within 4 working days - 1,851 in stock
|
20+ £0.413
Price per unit Ex VAT
|
Uninsulated |
Metal |
10mm² |
Cathode copper, tin plated |
10mm² |
10mm² |
10 mm² (max) |
|
Not insulated |
Cu-ETP, tin-plated |
|
11mm |
|
Type B |
4.3mm |
No |
|
Pin terminal |
Pin terminal |
Klauke ST1717 Pin Terminal 16mm² Uninsulated Metal for VDE Conductors |
12-3085
|
|
Despatched within 4 working days - 884 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Uninsulated |
Metal |
16mm² |
Cathode copper, tin plated |
16mm² |
16mm² |
16 mm² (max) |
|
Not insulated |
Cu-ETP, tin-plated |
|
15mm |
Type B |
|
5.4mm |
No |
|
Pin terminal |
Pin terminal |
Klauke ST1722 Pin Terminal 95 mm² Non-Insulated Silver 1 piece |
12-3086
|
|
Despatched within 4 working days - 146 in stock
|
2+ £4.37
Price per unit Ex VAT
|
Uninsulated |
Silver |
95mm² |
Copper silver plated |
|
|
95 mm² (max) |
|
Not insulated |
|
|
23mm |
|
|
|
|
|
Pin terminal |
Pin terminal |
Klauke ST1722IS Pin Terminal 95mm² Partially Insulated Red 1 piece |
12-3087
|
|
Despatched within 4 working days - 69 in stock
|
1+ £4.74
Price per unit Ex VAT
|
PA |
Red |
95mm² |
Copper silver plated |
|
|
95 mm² (max) |
|
Partially insulated |
|
|
30mm |
|
|
|
|
|
Pin terminal |
Pin terminal |