Klauke ST1710 Pin Terminal 1.50-2.50 mm² Not Insulated Metal 1 piece

Image Representative of Range

Klauke ST1710 Pin Terminal 1.50-2.50 mm² Not Insulated Metal 1 piece

MPN
ST1710
Brand
Klauke
EAN-13
2050001364029
Order Code
12-3082
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The Klauke ST1710 pin terminal is a non-insulated metal crimp connector designed for wire sizes of 1.50 mm² to 2.50 mm². Known for its reliability, this blade terminal ensures secure connections in electrical systems. It is typically used in various industrial and automotive applications requiring robust and dependable connectivity solutions.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 2.5mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 2.50mm²
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
Material (details) Cu-ETP, tin-plated
Min. cross section 1.50mm²
Misc Attribute 1 Type A
Pin Diameter 2.3mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot