Klauke ST1715 Pin Terminal 4mm²/6mm² Non-Insulated Metal 1 piece

Image Representative of Range

Klauke ST1715 Pin Terminal 4mm²/6mm² Non-Insulated Metal 1 piece

MPN
ST1715
Brand
Klauke
EAN-13
2050001364036
Order Code
12-3083
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,599 in stock

The Klauke ST1715 is a metal pin terminal designed for wire sizes of 4 mm² to 6 mm². This non-insulated crimp connector offers robust connectivity for various electrical applications. It is ideal for use in situations requiring reliable electrical connections, such as in industrial or automotive settings.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 6mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 6mm²
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Not insulated
Material (details) Cu-ETP, tin-plated
Min. cross section 4mm²
Misc Attribute 1 Type A
Pin Diameter 3.6mm
Pin Length 11mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot