Klauke ST1716 Pin Terminal 10 mm² Metal Not Insulated 1 piece

Image Representative of Range

Klauke ST1716 Pin Terminal 10 mm² Metal Not Insulated 1 piece

MPN
ST1716
Brand
Klauke
EAN-13
2050001364043
Order Code
12-3084
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.413
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,929 in stock

The Klauke ST1716 is a 10 mm² pin terminal in a planar version, crafted from metal and not insulated. Designed for crimping applications, this terminal is typically used for secure electrical connections in various wiring systems. It is especially suited for industrial and automotive settings where reliable conductivity is essential.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 10mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 10mm²
Cross Section 10mm²
Cross-section range 10 mm² (max)
Insulation Type Not insulated
Material (details) Cu-ETP, tin-plated
Misc Attribute 1 Type B
Pin Diameter 4.3mm
Pin Length 11mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot