Klauke 704 Pin Terminal Yellow Insulated 0.10-0.40mm² DIN 46231

Image Representative of Range

Klauke 704 Pin Terminal Yellow Insulated 0.10-0.40mm² DIN 46231

MPN
704
Brand
Klauke
EAN-13
2050001364272
Order Code
12-2859
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The Klauke 704 pin terminal is a partially insulated, yellow crimp connector designed to accommodate wire sizes of 0.10 mm² to 0.40 mm². Manufactured by Klauke, this blade terminal is ideal for creating reliable electrical connections in various electronic applications. It is commonly used in automotive and industrial settings for secure and efficient wiring.
Insulated PA
Colour Yellow
Maximum Wire Size mm2 0.4mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 0.40mm²
Cross Section 0.1 - 0.4mm²
Cross-section range 0.10 - 0.40mm²
Insulation PA.
Insulation Type Partially insulated
Material (details) Cu-ETP, tin-plated
Min. cross section 0.10mm²
Pin Diameter 1.4mm
Pin Length 9mm
Product Type Pin terminal
Support sleeve No
Temperature Range up to +105°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot