Klauke ST1705 Pin Terminal 0.50-1mm² Metal Not Insulated VDE 0295

Image Representative of Range

Klauke ST1705 Pin Terminal 0.50-1mm² Metal Not Insulated VDE 0295

MPN
ST1705
Brand
Klauke
EAN-13
2050001364012
Order Code
12-3081
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 651 in stock

The Klauke ST1705 is a metal pin terminal made for crimp connections, suitable for wire sizes from 0.50 mm² to 1 mm². This uninsulated pin terminal is manufactured by Klauke and is designed for use in electrical applications requiring reliable connections. It is ideal for situations needing robust and secure terminations without insulation.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 1mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 1mm²
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
Material (details) Cu-ETP, tin-plated
Min. cross section 0.50mm²
Misc Attribute 2 Type A
Pin Diameter 1.8mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot