Klauke 710 Pin Terminal 1.50-2.50 mm² Partially Insulated Blue

Image Representative of Range

Klauke 710 Pin Terminal 1.50-2.50 mm² Partially Insulated Blue

MPN
710
Brand
Klauke
EAN-13
2050001364296
Order Code
12-2887
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 547 in stock

The Klauke 710 pin terminal is a partially insulated blue crimp connector designed for wire sizes of 1.50 mm² to 2.50 mm². It serves as a blade terminal commonly used for electrical terminations in machinery and automotive applications. The product is identified by the codes 02050001364296 and 2050001364296.
Insulated PA
Colour Blue
Maximum Wire Size mm2 2.5mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 2.50mm²
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation PA.
Insulation Type Partially insulated
Material (details) Cu-ETP, tin-plated
Min. cross section 1.50mm²
Pin Diameter 1.9mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Temperature Range up to +105°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot