Klauke ST1722IS Pin Terminal 95mm² Partially Insulated Red 1 piece

Image Representative of Range

Klauke ST1722IS Pin Terminal 95mm² Partially Insulated Red 1 piece

MPN
ST1722IS
Brand
Klauke
EAN-13
4012078465939
Order Code
12-3087
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Klauke ST1722IS is a crimp connector featuring a partially insulated red pin terminal designed for 95 mm² cables. Manufactured by Klauke, this component is ideal for ensuring reliable electrical connections in power distribution systems. It is commonly used in high-current applications requiring secure and efficient conductivity.
Insulated PA
Colour Red
Maximum Wire Size mm2 95mm²
Contact Material Copper silver plated
Cross-section range 95 mm² (max)
Insulation Type Partially insulated
Pin Length 30mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot