Klauke ST1722 Pin Terminal 95 mm² Non-Insulated Silver 1 piece

Image Representative of Range

Klauke ST1722 Pin Terminal 95 mm² Non-Insulated Silver 1 piece

MPN
ST1722
Brand
Klauke
EAN-13
4012078022934
Order Code
12-3086
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

The Klauke ST1722 pin terminal is a 95 mm² crimp connector that is silver and not insulated. Manufactured by Klauke, it features a durable blade terminal design. Typically used in electrical installations, this pin terminal ensures secure connections for heavy-duty applications.
Insulated Uninsulated
Colour Silver
Maximum Wire Size mm2 95mm²
Contact Material Copper silver plated
Cross-section range 95 mm² (max)
Insulation Type Not insulated
Pin Length 23mm
Product Type Pin terminal
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot