Klauke 705 Pin Terminal 0.50-1mm² Red Insulated DIN 46231 1 piece

Image Representative of Range

Klauke 705 Pin Terminal 0.50-1mm² Red Insulated DIN 46231 1 piece

MPN
705
Brand
Klauke
EAN-13
2050001364289
Order Code
12-2866
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,174 in stock

The Klauke 705 pin terminal is a partially insulated, red crimp connector suitable for wire sizes ranging from 0.50 mm² to 1 mm². Manufactured by Klauke, it provides a secure connection for electrical assemblies and installations. Ideal for use in automotive, industrial, and domestic wiring applications, it ensures reliable conductivity and insulation.
Insulated PA
Colour Red
Maximum Wire Size mm2 1mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 1mm²
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation PA.
Insulation Type Partially insulated
Material (details) Cu-ETP, tin-plated
Min. cross section 0.50mm²
Pin Diameter 1.9mm
Pin Length 10mm
Product Type Pin terminal
Support sleeve No
Temperature Range up to +105°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot