Kern EHA 500-2 Precision Scales 500g Capacity 0.01g Readability PSU/Battery |
09-6131
|
|
Despatched same day - 1 in stockFurther 20 despatched in 5 working days
|
1+ £79.59
Price per unit Ex VAT
|
500g |
Multicolour |
(L x W x H) 65 x 210 x 165 mm |
165mm |
65mm |
0.01g |
|
30mg |
|
105mm |
|
Stainless steel |
|
500g |
210mm |
|
Precision scales |
Manufacturer's standards (no certificate) |
Digital |
Kern EWJ 6000-1M Precision Scales 6kg Range 0.1g Readability PSU |
09-6139
|
|
Back order - 20 availableBack-order availability date - 28/11/2026
|
1+ £413.23
Price per unit Ex VAT
|
6kg |
Multicolour |
(L x W x H) 330 x 215 x 105 mm |
105mm |
330mm |
0.1g |
100 V - 240 V, 50 / 60 Hz |
100mg |
via PSU |
|
145mm |
|
155mm |
3.4kg |
215mm |
155 mm x 145mm |
Precision scales |
Manufacturer's standards (no certificate) |
Digital |
Kern PCB 10000-1 Precision Scales 10kg Range 100mg Readability USB White |
09-6175
|
|
Despatched within 4 working days - 13 in stock
|
1+ £216.31
Price per unit Ex VAT
|
10kg |
Grey-white, Dark blue |
(L x W x H) 245 x 163 x 65 mm |
65mm |
245mm |
100mg |
|
100mg |
|
150mm |
|
Stainless steel |
|
1.4kg |
163mm |
|
Precision scales |
Manufacturer's standards (no certificate) |
Digital |
Kern PCB 1000-2 Precision Scales 1.2kg Range 10mg Readability USB Compatible |
09-6176
|
|
Despatched within 4 working days - 14 in stock
|
1+ £245.39
Price per unit Ex VAT
|
1.2kg |
Grey-white, Dark blue |
(L x W x H) 245 x 163 x 65 mm |
65mm |
245mm |
10mg |
|
10mg |
|
|
130mm |
Stainless steel |
130mm |
1.1kg |
163mm |
|
Precision scales |
Manufacturer's standards (no certificate) |
Digital |
Kern PCB 2000-1 Precision Scales 2kg 100mg USB Data White/Black/Silver |
09-6177
|
|
Despatched within 4 working days - 7 in stock
|
1+ £216.31
Price per unit Ex VAT
|
2kg |
Grey-white, Dark blue |
(L x W x H) 245 x 163 x 65 mm |
65mm |
245mm |
100mg |
|
100mg |
|
|
130mm |
Stainless steel |
130mm |
1.4kg |
163mm |
|
Precision scales |
Manufacturer's standards (no certificate) |
Digital |
Kern PCB 3000-2 Precision Scales 3.6kg 0.01g USB Connectivity White |
09-6178
|
|
Despatched within 4 working days - 20 in stock
|
1+ £258.91
Price per unit Ex VAT
|
3.6kg |
Grey-white, Dark blue |
(L x W x H) 245 x 163 x 65 mm |
65mm |
245mm |
0.01g |
|
0.01g |
|
|
130mm |
Stainless steel |
130mm |
1.6kg |
163mm |
|
Precision scales |
Manufacturer's standards (no certificate) |
Digital |
Kern B300-3 Precision Scales 360g Range 0.001g Readability USB Data Transfer |
09-6179
|
|
Despatched within 4 working days - 6 in stock
|
1+ £278.88
Price per unit Ex VAT
|
360g |
Grey-white, Dark blue |
(L x W x H) 245 x 163 x 123 mm |
123mm |
245mm |
0.001g |
|
0.001g |
|
82mm |
|
Stainless steel |
|
850g |
163mm |
|
Precision scales |
Manufacturer's standards (no certificate) |
Digital |
Kern pieceD 10K0.1 Precision Scales 10kg Range 0.1g Readability Mains/Battery |
09-6183
|
|
Despatched within 4 working days - 2 in stock
|
1+ £252.74
Price per unit Ex VAT
|
10kg |
Silver |
(L x W x H) 280 x 165 x 73 mm |
73mm |
280mm |
0.1g |
230 V/AC or 9 V battery |
0.1g |
|
105mm |
|
Stainless steel |
|
1.1kg |
165mm |
|
Precision scales |
Manufacturer's standards (no certificate) |
Digital |
Kern PCD 2500-2 Precision Scales 2.5kg Range 0.01g Readability Mains/Battery |
09-6184
|
|
Despatched within 4 working days - 2 in stock
|
1+ £301.31
Price per unit Ex VAT
|
2.5kg |
Silver |
(L x W x H) 280 x 165 x 73 mm |
73mm |
280mm |
0.01g |
230 V/AC or 9 V battery |
0.02g |
|
|
160mm |
|
160mm |
1.1kg |
165mm |
|
Precision scales |
Manufacturer's standards (no certificate) |
Digital |
Kern PFB 120-3 Precision Scales 120g Range 0.001g Readability Silver |
09-6185
|
|
Despatched within 4 working days - 4 in stock
|
1+ £318.52
Price per unit Ex VAT
|
120g |
Silver |
(L x W x H) 260 x 200 x 87 mm |
87mm |
260mm |
0.001g |
220 V - 240 V/AC 50 Hz |
0.001g |
mains-powered |
80mm |
|
Stainless steel |
|
2kg |
200mm |
|
Precision scales |
Manufacturer's standards (no certificate) |
Digital |