Kern PCB 2000-1 Precision Scales 2kg 100mg USB Data White/Black/Silver

MPN
PCB 2000-1
Brand
Kern
EAN-13
4045761215689
Order Code
09-6177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £216.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kern manufactures the PCB 2000-1 precision scales, offering a weight range of up to 2 kg with a readability of 100 mg. These digital scales come in white, black, and silver, providing high accuracy for exact measurements. Ideal for laboratory and industrial applications, they ensure precise weight calculations.
Type Precision scales
Weighing Capacity 2kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey-white, Dark blue
Dimensions (L x W x H) 245 x 163 x 65 mm
Display Digital
Height 65mm
Length 245mm
Readability 100mg
Reproducibility 100mg
Top plate (length) 130mm
Top plate (width) 130mm
Weighing plate Stainless steel
Weight 1.4kg
Width 163mm

Reviews

Be the first to submit a review

Trustpilot