Kern PCB 10000-1 Precision Scales 10kg Range 100mg Readability USB White

MPN
PCB 10000-1
Brand
Kern
EAN-13
4045761243156
Order Code
09-6175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £216.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Kern's PCB 10000-1 precision scales offer a weight range of 10 kg with a readability of 100 mg. These high-accuracy digital scales are ideal for laboratory and industrial applications requiring precise measurements. Available in white, black, and silver, they ensure durability and reliability for professional use.
Type Precision scales
Weighing Capacity 10kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey-white, Dark blue
Dimensions (L x W x H) 245 x 163 x 65 mm
Display Digital
Height 65mm
Length 245mm
Readability 100mg
Reproducibility 100mg
Top plate (Ø) 150mm
Weighing plate Stainless steel
Weight 1.4kg
Width 163mm

Reviews

Be the first to submit a review

Trustpilot