Kern EHA 500-2 Precision Scales 500g Capacity 0.01g Readability PSU/Battery

MPN
EHA 500-2
Brand
Kern
EAN-13
4045761229556
Order Code
09-6131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £79.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 20 despatched in 5 working days

Kern manufactures the EHA 500-2 precision scales, known for their high accuracy and readability of 0.01 g. These digital scales are battery-powered and suitable for precise measurements up to 500 g, often used in laboratory and educational settings. The product can also be powered via a PSU, offering flexibility in various applications.
Type Precision scales
Weighing Capacity 500g
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 65 x 210 x 165 mm
Display Digital
Height 165mm
Length 65mm
Readability 0.01g
Reproducibility 30mg
Top plate (Ø) 105mm
Weighing plate Stainless steel
Weight 500g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot