Kern pieceD 10K0.1 Precision Scales 10kg Range 0.1g Readability Mains/Battery

MPN
PCD 10K0.1
Brand
Kern
EAN-13
4045761133167
Order Code
09-6183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £252.74
10+ £242.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kern's PCD 10K0.1 precision scales offer a weight range of up to 10 kg with a readability of 0.1 g, providing high accuracy for precise measurements. This digital scale is both mains-powered and battery-powered, making it versatile for various settings. It's ideal for laboratories and industrial applications where precision is indispensable.
Type Precision scales
Weighing Capacity 10kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 280 x 165 x 73 mm
Display Digital
Height 73mm
Length 280mm
Power supply (details) 230 V/AC or 9 V battery
Readability 0.1g
Reproducibility 0.1g
Top plate (Ø) 105mm
Weighing plate Stainless steel
Weight 1.1kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot