Kern PCD 2500-2 Precision Scales 2.5kg Range 0.01g Readability Mains/Battery

MPN
PCD 2500-2
Brand
Kern
EAN-13
4045761146501
Order Code
09-6184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £301.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kern PCD 2500-2 precision scales, manufactured by Kern, offer a weight range of 2.5 kg with a readability of 0.01 g, making them ideal for high-accuracy applications. These scales are both mains and battery powered, providing flexibility in use. They are typically used in laboratories and quality control environments where precise measurements are crucial.
Type Precision scales
Weighing Capacity 2.5kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 280 x 165 x 73 mm
Display Digital
Height 73mm
Length 280mm
Power supply (details) 230 V/AC or 9 V battery
Readability 0.01g
Reproducibility 0.02g
Top plate (length) 160mm
Top plate (width) 160mm
Weight 1.1kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot