Kern EWJ 6000-1M Precision Scales 6kg Range 0.1g Readability PSU

MPN
EWJ 6000-1M
Brand
Kern
EAN-13
4045761150768
Order Code
09-6139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £413.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 28/11/2026

Kern's EWJ 6000-1M precision scales offer a weight range of 6 kg with a readability of 0.1 g, ensuring high accuracy in measurements. These digital scales utilise a multicolour PSU for enhanced functionality. They are ideal for applications requiring precise weight measurements, such as laboratories and quality control processes.
Type Precision scales
Weighing Capacity 6kg
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 330 x 215 x 105 mm
Display Digital
Height 105mm
Length 330mm
Power supply (details) 100 V - 240 V, 50 / 60 Hz
Power supply (LOV) via PSU
Readability 0.1g
Reproducibility 100mg
Top plate (length) 145mm
Top plate (width) 155mm
Weighpan Dimensions 155 mm x 145mm
Weight 3.4kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot