Kern PFB 120-3 Precision Scales 120g Range 0.001g Readability Silver

MPN
PFB 120-3
Brand
Kern
EAN-13
4045761202863
Order Code
09-6185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £318.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kern manufactures the PFB 120-3 precision scales, which feature a weight range of 120 grams and a readability of 0.001 grams. These mains-powered, high-accuracy digital scales are ideal for laboratory applications requiring precise measurements. The sleek silver design ensures durability and accuracy in various professional settings.
Type Precision scales
Weighing Capacity 120g
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 260 x 200 x 87 mm
Display Digital
Height 87mm
Length 260mm
Power supply (details) 220 V - 240 V/AC 50 Hz
Power supply (LOV) mains-powered
Readability 0.001g
Reproducibility 0.001g
Top plate (Ø) 80mm
Weighing plate Stainless steel
Weight 2kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot