Kern PCB 1000-2 Precision Scales 1.2kg Range 10mg Readability USB Compatible

MPN
PCB 1000-2
Brand
Kern
EAN-13
4045761243170
Order Code
09-6176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £245.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Kern PCB 1000-2 precision scales are manufactured by Kern and offer a weight range of 1.2 kg with a readability of 10 mg. Known for high accuracy, these digital scales are ideal for laboratory and industrial applications requiring precise measurements. Available in colours white, black, and silver, they are suitable for diverse professional settings.
Type Precision scales
Weighing Capacity 1.2kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey-white, Dark blue
Dimensions (L x W x H) 245 x 163 x 65 mm
Display Digital
Height 65mm
Length 245mm
Readability 10mg
Reproducibility 10mg
Top plate (length) 130mm
Top plate (width) 130mm
Weighing plate Stainless steel
Weight 1.1kg
Width 163mm

Reviews

Be the first to submit a review

Trustpilot