Kern B300-3 Precision Scales 360g Range 0.001g Readability USB Data Transfer

MPN
PCB 300-3
Brand
Kern
EAN-13
4045761243187
Order Code
09-6179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £278.88
10+ £267.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kern's PCB 300-3 precision scales offer a high accuracy with a readability of 0.001 g and a weight range of up to 360 g. These digital scales are designed for applications requiring precise measurements, suitable for laboratories and industrial settings. With its sleek design in white, black, and silver, the PCB 300-3 is reliable for precise and accurate weighing's.
Type Precision scales
Weighing Capacity 360g
Calibrated Manufacturer's standards (no certificate)
Colour Grey-white, Dark blue
Dimensions (L x W x H) 245 x 163 x 123 mm
Display Digital
Height 123mm
Length 245mm
Readability 0.001g
Reproducibility 0.001g
Top plate (Ø) 82mm
Weighing plate Stainless steel
Weight 850g
Width 163mm

Reviews

Be the first to submit a review

Trustpilot