Kern PCB 3000-2 Precision Scales 3.6kg 0.01g USB Connectivity White

MPN
PCB 3000-2
Brand
Kern
EAN-13
4045761243194
Order Code
09-6178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £258.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Kern PCB 3000-2 precision scales offer a weight range of 3.6 kg with a readability of 0.01 g, ensuring high accuracy for precise measurements. Available in white, black, and silver, these digital scales are ideal for laboratory and industrial applications requiring meticulous weighing tasks. Perfect for environments demanding exact measurements, the Kern PCB 3000-2 is designed for consistent and reliable performance.
Type Precision scales
Weighing Capacity 3.6kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey-white, Dark blue
Dimensions (L x W x H) 245 x 163 x 65 mm
Display Digital
Height 65mm
Length 245mm
Readability 0.01g
Reproducibility 0.01g
Top plate (length) 130mm
Top plate (width) 130mm
Weighing plate Stainless steel
Weight 1.6kg
Width 163mm

Reviews

Be the first to submit a review

Trustpilot