Kern Physics 628905

Kern Brand: Kern
The products from Kern, including weights and carrying cases, represent a collection of precision measurement accessories designed for durability and reliability in various applications.
Description Image Product Buy Pricing (Ex VAT) Type Calibratable Dim For Use With Height Length Weight Width
Kern 326-08 F1 Weight 200g Compact Recessed Grip Polished Stainless Steel
Kern 326-08 F1 Weight 200g Compact Recessed Grip Polished Stainless Steel
Extended range
Order code: 09-6093
MPN: 326-08

Back order - 20 availableBack-order availability date - 13/11/2026
1+ £41.76
Price per unit Ex VAT
Calibration weight No (L x W x H) 300 x 200 x 100 mm 100mm 300mm 200g 200mm
Kern 337-06 F2 50g Weight Stainless Steel Machined Material
Kern 337-06 F2 50g Weight Stainless Steel Machined Material
Standard range
Order code: 09-6094
MPN: 337-06

Despatched within 4 working days - 2 in stock
1+ £25.57
Price per unit Ex VAT
Calibration weight No (L x W x H) 300 x 200 x 100 mm 100mm 300mm 50g 200mm
Kern 347-030-400 Plastic Case for Individual Weights 1-5g
Kern 347-030-400 Plastic Case for Individual Weights 1-5g
Extended range
Order code: 09-6095
MPN: 347-030-400

Back order - 20 availableBack-order availability date - 13/11/2026
3+ £2.58
Price per unit Ex VAT
Weight Case No (L x W x H) 300 x 200 x 100 mm 100mm 300mm 20g 200mm
Kern 347-080-400 Plastic Box for Individual 200g Weight Durable Design
Kern 347-080-400 Plastic Box for Individual 200g Weight Durable Design
Extended range
Order code: 09-6096
MPN: 347-080-400

Back order - 20 availableBack-order availability date - 13/11/2026
3+ £2.99
Price per unit Ex VAT
Weight Case No (L x W x H) 300 x 200 x 100 mm 100mm 300mm 20g 200mm
Kern 347-11 M1 Weight 1kg Finely Turned Stainless Steel
Kern 347-11 M1 Weight 1kg Finely Turned Stainless Steel
Standard range
Order code: 09-6097
MPN: 347-11

Despatched within 4 working days - 6 in stock
1+ £50.28
Price per unit Ex VAT
Calibration weight Yes (L x W x H) 300 x 200 x 100 mm 100mm 300mm 1000g 200mm
Kern 474-926 Interface Cable RS-232 Unidirectional 1.5 m Length
Kern 474-926 Interface Cable RS-232 Unidirectional 1.5 m Length
Standard range
Order code: 09-6109
MPN: 474-926

Despatched within 4 working days - 8 in stock
1+ £43.42
Price per unit Ex VAT
RS-232 interface cable No (L x W x H) 250 x 100 x 40 mm 40mm 250mm 80g 100mm
Kern CFS-A04 Y Cable for Dual RS 232 Connections to Balance Devices
Kern CFS-A04 Y Cable for Dual RS 232 Connections to Balance Devices
Standard range
Order code: 09-6111
MPN: CFS-A04

Despatched within 4 working days - 6 in stock
1+ £33.00
Price per unit Ex VAT
RS-232 interface cable No (L x W x H) 250 x 100 x 40 mm 40mm 250mm 80g 100mm
Kern HCB-A01 Snap Link Stainless Steel with Safety Catch 15mm Aperture
Kern HCB-A01 Snap Link Stainless Steel with Safety Catch 15mm Aperture
Standard range
Order code: 09-6151
MPN: HCB-A01

Despatched within 4 working days - 8 in stock
1+ £26.57
Price per unit Ex VAT
Hook No (L x W x H) 50 x 100 x 10 mm 10mm 50mm 200g 100mm
Kern KFB-A01 Battery: Internal 35h Life 12h Charge Non-Retrofittable
Kern KFB-A01 Battery: Internal 35h Life 12h Charge Non-Retrofittable
Standard range
Order code: 09-6159
MPN: KFB-A01

Despatched within 4 working days - 4 in stock
1+ £34.74
10+ £32.86
Price per unit Ex VAT
Battery No
Kern MBC-A08: Rechargeable Battery 40h Life 12h Charge Time
Kern MBC-A08: Rechargeable Battery 40h Life 12h Charge Time
Extended range
Order code: 09-6162
MPN: MBC-A08

Available to back orderBack order, lead time 4 months
1+ £37.95
Price per unit Ex VAT
Battery No
Kern MLB-A01A Aluminium Sample Shells Ø90mm Holds Up to 80 Pieces
Kern MLB-A01A Aluminium Sample Shells Ø90mm Holds Up to 80 Pieces
Order code: 09-6167
MPN: MLB-A01A
1+ £34.49
Price per unit Ex VAT
Pan No
Kern MSF200 Mechanical Height Rod Robust Aluminium Profile Medical Approved
Kern MSF200 Mechanical Height Rod Robust Aluminium Profile Medical Approved
Extended range
Order code: 09-6169
MPN: MSF 200

Back order - 20 availableBack-order availability date - 14/11/2026
1+ £83.49
Price per unit Ex VAT
Scale bar No (L x W x H) 1200 x 110 x 110 mm 110mm 1200mm 1100g 110mm
Kern PCB-A01 Rechargeable Battery Pack for Precision/Bench Scales
Kern PCB-A01 Rechargeable Battery Pack for Precision/Bench Scales
Extended range
Order code: 09-6181
MPN: PCB-A01

Back order - 20 availableBack-order availability date - 13/11/2026
1+ £76.63
10+ £73.09
Price per unit Ex VAT
Battery No (L x W x H) 300 x 200 x 100 mm 100mm 300mm 30g 200mm
Kern PCB-A02 Cover for KERN Scales PCB/PKS/KB Ø 81 mm Work Safety
Kern PCB-A02 Cover for KERN Scales PCB/PKS/KB Ø 81 mm Work Safety
Standard range
Order code: 09-6182
MPN: PCB-A02

Despatched within 4 working days - 2 in stock
1+ £29.93
10+ £28.63
Price per unit Ex VAT
Safety Set No (L x W x H) 300 x 200 x 100 mm 100mm 300mm 20g 200mm
Kern PFB-A02 Mains Adapter 12V/500mA Efficient Power Supply Euro Plug
Kern PFB-A02 Mains Adapter 12V/500mA Efficient Power Supply Euro Plug
Standard range
Order code: 09-6186
MPN: PFB-A02

Despatched within 4 working days - 11 in stock
1+ £31.63
10+ £29.92
Price per unit Ex VAT
Power Supply No CCS
Kern WTB-A01N Rechargeable Battery Pack for WTB-N with Charge Display
Kern WTB-A01N Rechargeable Battery Pack for WTB-N with Charge Display
Extended range
Order code: 09-6191
MPN: WTB-A01N

Back order - 2 availableBack-order availability date - 03/12/2026
1+ £33.00
10+ £31.21
Price per unit Ex VAT
Battery No (L x W x H) 300 x 200 x 100 mm 100mm 300mm 750g 200mm
Kern YKA-11 External Power Adapter Reliable Efficient Compact Design
Kern YKA-11 External Power Adapter Reliable Efficient Compact Design
Extended range
Order code: 09-6194
MPN: YKA-11

Back order - 20 availableBack-order availability date - 13/11/2026
1+ £47.77
10+ £45.19
Price per unit Ex VAT
Power Supply No

Trustpilot