Kern 347-080-400 Plastic Box for Individual 200g Weight Durable Design

MPN
347-080-400
Brand
Kern
EAN-13
4045761008762
Order Code
09-6096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 20 availableBack-order availability date - 13/11/2026

Kern manufactures the plastic box 347-080-400 designed specifically for holding a 200g individual weight. Its durable plastic construction ensures safe storage and protection of the weight. This product is typically used in laboratory or educational settings to store and transport precision weights securely.
Type Weight Case
Calibratable No
Dim (L x W x H) 300 x 200 x 100 mm
Height 100mm
Length 300mm
Weight 20g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot