Kern PCB-A02 Cover for KERN Scales PCB/PKS/KB Ø 81 mm Work Safety

MPN
PCB-A02
Brand
Kern
EAN-13
4045761085411
Order Code
09-6182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £29.93
10+ £28.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kern PCB-A02 is a protective working cover designed for KERN PCB, KERN PKS, and KERN KB devices with a diameter of 81 mm. Manufactured by Kern, it serves to shield sensitive equipment during operation. Typically used in laboratory settings, it enhances both safety and longevity of the instruments.
Type Safety Set
Calibratable No
Dim (L x W x H) 300 x 200 x 100 mm
Height 100mm
Length 300mm
Weight 20g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot