Kern 337-06 F2 50g Weight Stainless Steel Machined Material

MPN
337-06
Brand
Kern
EAN-13
4045761006386
Order Code
09-6094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kern manufactures the 337-06 F2 weight, which is a precisely machined 50 g stainless steel component. The main attributes include its high precision and durability due to its fine-tuned stainless steel construction. It is typically used in laboratory and industrial settings for accurate calibration and measurement tasks.
Type Calibration weight
Calibratable No
Dim (L x W x H) 300 x 200 x 100 mm
Height 100mm
Length 300mm
Weight 50g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot