Kern CFS-A04 Y Cable for Dual RS 232 Connections to Balance Devices

MPN
CFS-A04
Brand
Kern
EAN-13
4045761146488
Order Code
09-6111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kern CFS-A04 Y cable, manufactured by Kern, allows the parallel connection of two terminal devices to an RS 232 interface on a balance. This cable provides seamless data transfer for accurate and synchronised operations. It is ideal for laboratory and industrial environments where multiple devices need to access balance data simultaneously.
Type RS-232 interface cable
Calibratable No
Dim (L x W x H) 250 x 100 x 40 mm
Height 40mm
Length 250mm
Weight 80g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot