Kern HCB-A01 Snap Link Stainless Steel with Safety Catch 15mm Aperture

MPN
HCB-A01
Brand
Kern
EAN-13
4045761030152
Order Code
09-6151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £26.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kern manufactures the HCB-A01 snap link, featuring stainless steel construction and a safety catch, with an approximately 15 mm aperture. This durable component is designed specifically for use with hanging scales, such as the Kern HCB and Kern HCN. It is ideal for securely suspending and weighing objects with precision and safety.
Type Hook
Calibratable No
Dim (L x W x H) 50 x 100 x 10 mm
Height 10mm
Length 50mm
Weight 200g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot