Kern 326-08 F1 Weight 200g Compact Recessed Grip Polished Stainless Steel

MPN
326-08
Brand
Kern
EAN-13
4045761223677
Order Code
09-6093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £41.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 13/11/2026

Kern manufactures the 326-08 F1 weight, which is a 200 g compact unit with a recessed grip and stainless steel construction. Its design ensures precise measurements, making it ideal for laboratory and calibration applications. The durable materials and ergonomic design enhance ease of use and reliability.
Type Calibration weight
Calibratable No
Dim (L x W x H) 300 x 200 x 100 mm
Height 100mm
Length 300mm
Weight 200g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot