Kern 347-030-400 Plastic Case for Individual Weights 1-5g

MPN
347-030-400
Brand
Kern
EAN-13
4045761008663
Order Code
09-6095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 20 availableBack-order availability date - 13/11/2026

The Kern 347-030-400 plastic case is designed to securely hold individual weights ranging from 1 to 5 grams. Manufactured by Kern, it ensures protection and organisation for precise measurement tools. Ideal for professional laboratories or educational settings, this case aids in the safe transport and storage of small weights.
Type Weight Case
Calibratable No
Dim (L x W x H) 300 x 200 x 100 mm
Height 100mm
Length 300mm
Weight 20g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot