Kern MSF200 Mechanical Height Rod Robust Aluminium Profile Medical Approved

MPN
MSF 200
Brand
Kern
EAN-13
4045761192843
Order Code
09-6169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £83.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 14/11/2026

The Kern MSF 200 mechanical height rod, manufactured by Kern, is designed for precise height measurement. This sturdy instrument is ideal for medical and fitness assessments. Its robust build ensures accuracy and reliability in professional environments.
Type Scale bar
Calibratable No
Dim (L x W x H) 1200 x 110 x 110 mm
Height 110mm
Length 1200mm
Weight 1100g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot