Kern 347-11 M1 Weight 1kg Finely Turned Stainless Steel

MPN
347-11
Brand
Kern
EAN-13
4045761008816
Order Code
09-6097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £50.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kern 347-11 M1 weight is a finely turned 1 kg stainless steel calibration weight. Manufactured by Kern, it is designed for precision measurements in laboratory settings. Its high-quality construction ensures accurate and reliable results.
Type Calibration weight
Calibratable Yes
Dim (L x W x H) 300 x 200 x 100 mm
Height 100mm
Length 300mm
Weight 1000g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot