Kern 474-926 Interface Cable RS-232 Unidirectional 1.5 m Length

MPN
474-926
Brand
Kern
EAN-13
4045761245181
Order Code
09-6109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £43.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kern manufactures the 474-926, an interface cable RS-232 designed for connecting external devices. This cable, identifiable by codes such as 04045761245181 and 04045761013926, provides reliable data transmission for various applications. It is typically used in settings requiring stable device communication.
Type RS-232 interface cable
Calibratable No
Dim (L x W x H) 250 x 100 x 40 mm
Height 40mm
Length 250mm
Weight 80g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot