Kash 1168898 Connection Cable 3x0.75mm² Transparent Sold per Metre |
12-2296
|
|
Despatched within 4 working days - 61 in stock
|
2+ £2.86
Price per unit Ex VAT
|
Transparent |
Sold Per Metre |
3 x 0.75mm² |
|
6.1mm |
|
|
|
|
|
|
|
3 |
Not Applicable |
No |
100m |
No |
Yes |
Connection cable |
Kash 1168899 Connection Cable 3x1.5mm² Transparent Per Metre |
12-2297
|
|
Despatched within 4 working days - 5 in stock
|
2+ £3.46
Price per unit Ex VAT
|
Transparent |
Sold Per Metre |
3 x 1.5mm² |
|
7mm |
|
|
|
|
|
|
|
3 |
Not Applicable |
No |
100m |
No |
Yes |
Connection cable |
Kash Connection Cable 3x0.75mm² Grey For Lighting 1m Length |
12-2322
|
|
|
2+ £2.46
Price per unit Ex VAT
|
Grey |
1m |
3 x 0.75mm² |
Polyvinyl Chloride (PVC) |
6.4mm |
Fabric sleeve |
+50°C |
-10°C |
300V AC |
No |
Brown, blue, green-yellow |
1.5kV |
3 |
Not Applicable |
No |
100m |
No |
Yes |
Connection cable |
Kash ConnectionCable3x0.75mm²GreenTextileForPendantLights |
12-2323
|
|
|
2+ £2.44
Price per unit Ex VAT
|
Green |
Sold Per Metre |
3 x 0.75mm² |
Polyvinyl Chloride (PVC) |
6.4mm |
Fabric sleeve |
+50°C |
-10°C |
300V AC |
No |
Brown, blue, green-yellow |
1.5kV |
3 |
Not Applicable |
No |
100m |
No |
Yes |
Connection cable |
Kash 3x0.75 mm² Connection Cable Red 1M for Lamps & Pendulum Lights |
12-2326
|
|
|
2+ £2.77
Price per unit Ex VAT
|
Red |
1m |
3 x 0.75mm² |
Polyvinyl Chloride (PVC) |
6.4mm |
Fabric sleeve |
+50°C |
-10°C |
300V AC |
No |
Brown, blue, green-yellow |
1.5kV |
3 |
Not Applicable |
No |
100m |
No |
Yes |
Connection cable |
Kash 3x0.75mm² Cream Cable for Lamps Sold per Metre |
12-2328
|
|
|
2+ £2.58
Price per unit Ex VAT
|
Cream |
Sold Per Metre |
3 x 0.75mm² |
Polyvinyl Chloride (PVC) |
6.4mm |
Fabric sleeve |
+50°C |
-10°C |
300V AC |
No |
Brown, blue, green-yellow |
1.5kV |
3 |
Not Applicable |
No |
100m |
No |
Yes |
Connection cable |
Kash LAMPS WIRE 3X0.75MM² Orange Cable for Lights Per Metre |
12-2332
|
|
Despatched within 4 working days - 13 in stock
|
2+ £2.77
Price per unit Ex VAT
|
Orange |
Sold Per Metre |
3 x 0.75mm² |
Polyvinyl Chloride (PVC) |
6.4mm |
Fabric sleeve |
+50°C |
-10°C |
300V AC |
No |
Brown, blue, green-yellow |
1.5kV |
3 |
Not Applicable |
No |
100m |
No |
Yes |
Connection cable |
Kash Connection Cable 3X0.75MM² White Textile Sold per Metre |
12-2335
|
|
Despatched within 4 working days - 24 in stock
|
2+ £2.77
Price per unit Ex VAT
|
White |
Sold Per Metre |
3 x 0.75mm² |
Polyvinyl Chloride (PVC) |
6.4mm |
Fabric sleeve |
+50°C |
-10°C |
300V AC |
No |
Brown, blue, green-yellow |
1.5kV |
3 |
Not Applicable |
No |
100m |
No |
Yes |
Connection cable |