Kash Connection Cable 3X0.75MM² White Textile Sold per Metre

MPN
n/a
Brand
Kash
EAN-13
2050002910041
Order Code
12-2335
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Kash manufactures the 02050002910041 connection cable, designed with a 3 x 0.75 mm² specification. This textile white cable is typically used for wiring lamps. Sold per metre, it combines flexibility with reliable performance.
Colour White
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 0.75mm²
Cable Diameter 6.4mm
Cable features Fabric sleeve
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +50°C
Min. temperature -10°C
Nominal Voltage 300V AC
Packaged No
Shielded No
Sold by Metre Yes
Standards Brown, blue, green-yellow
Test Voltage 1.5kV
Type Connection cable

Reviews

Be the first to submit a review

Trustpilot