Kash LAMPS WIRE 3X0.75MM² Orange Cable for Lights Per Metre

MPN
n/a
Brand
Kash
EAN-13
2050002910126
Order Code
12-2332
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Kash manufactures the connection cable with dimensions of 3 x 0.75 mm² in a dark orange textile design. This cable is typically used for connecting lamps and other light fixtures. It is sold by the metre, allowing for custom length requirements.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 0.75mm²
Cable Diameter 6.4mm
Cable features Fabric sleeve
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +50°C
Min. temperature -10°C
Nominal Voltage 300V AC
Packaged No
Shielded No
Sold by Metre Yes
Standards Brown, blue, green-yellow
Test Voltage 1.5kV
Type Connection cable

Reviews

Be the first to submit a review

Trustpilot