Kash ConnectionCable3x0.75mm²GreenTextileForPendantLights

Order Code:

12-2323

Brand: Kash MPN: n/a EAN-13: 2050002910096
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 3 working days

The Kash connection cable is a green, textile-covered wire featuring three cores of 0.75 mm² each. Sold per metre, it is ideal for various electrical applications, particularly in lighting and decorative lamps. The robust design ensures durability and flexibility for indoor use.
Colour Green
Conductor Cross Section 3 x 0.75 mm²
Type Connection cable
Cable Diameter 6.4mm
Cable features Fabric sleeve
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +50°C
Min. temperature -10°C
Nominal Voltage 300V AC
Packaged No
Shielded No
Sold by Metre Yes
Standards Brown, blue, green-yellow
Test voltage 1.5kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot