Christmas Opening Hours and Delivery Dates here

Kash Connection Cable 3x0.75mm² Grey For Lighting 1m Length

Order Code:

12-2322

Brand: Kash MPN: n/a EAN-13: 2050002910072
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 14/01/2026

The connection cable by Kash, identified with code 02050002910072, features a textile grey design and measures 3 x 0.75 mm². Sold per metre, it is ideal for wiring lamps and other electrical applications that require flexibility and durability. Its stylish appearance makes it suitable for both functional and decorative purposes in home and office environments.
Colour Grey
Conductor Cross Section 3 x 0.75 mm²
Type Connection cable
Cable Diameter 6.4mm
Cable features Fabric sleeve
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +50°C
Min. temperature -10°C
Nominal Voltage 300V AC
Packaged No
Shielded No
Sold by Metre Yes
Standards Brown, blue, green-yellow
Test voltage 1.5kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot