Kash 1168898 Connection Cable 3x0.75mm² Transparent Sold per Metre

MPN
1168898
Brand
Kash
EAN-13
2050001951663
Order Code
12-2296
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Manufactured by Kash, this connection cable features a transparent design with a specification of 3 x 0.75 mm². It is sold per metre, suitable for flexible installation in various electrical applications. Ideal for powering small appliances or connecting electronic devices.
Colour Transparent
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 3 x 0.75mm²
Cable Diameter 6.1mm
Halogen-free No
Max. length sold by the metre 100m
Packaged No
Sold by Metre Yes
Type Connection cable

Reviews

Be the first to submit a review

Trustpilot