Kash 3x0.75mm² Cream Cable for Lamps Sold per Metre

Kash 3x0.75mm² Cream Cable for Lamps Sold per Metre

MPN
n/a
Brand
Kash
EAN-13
2050002910089
Order Code
12-2328
Country of Origin
Germany

Discontinued


The Kash connection cable features a cream-coloured, textile cotton finish with a 3 x 0.75 mm² gauge, sold per metre. It is typically used as lamps wire, ideal for lighting projects requiring a classic or vintage look. Manufacturer Kash ensures durability and flexibility suitable for interior electrical use.
Colour Cream
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 0.75mm²
Cable Diameter 6.4mm
Cable features Fabric sleeve
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +50°C
Min. temperature -10°C
Nominal Voltage 300V AC
Packaged No
Shielded No
Sold by Metre Yes
Standards Brown, blue, green-yellow
Test Voltage 1.5kV
Type Connection cable

Trustpilot