Kash 1168899 Connection Cable 3x1.5mm² Transparent Per Metre

MPN
1168899
Brand
Kash
EAN-13
2050001951670
Order Code
12-2297
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Kash 1168899 connection cable is transparently designed and features a 3 x 1.5 mm² configuration. It is sold per metre, providing flexibility and convenience for custom length requirements. Ideal for electrical connections, it is typically used in household or light industrial wiring applications.
Colour Transparent
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 3 x 1.5mm²
Cable Diameter 7mm
Halogen-free No
Max. length sold by the metre 100m
Packaged No
Sold by Metre Yes
Type Connection cable

Reviews

Be the first to submit a review

Trustpilot