Christmas Opening Hours and Delivery Dates here
Kash 3x0.75 mm² Connection Cable Red 1M for Lamps & Pendulum Lights

Kash 3x0.75 mm² Connection Cable Red 1M for Lamps & Pendulum Lights

Order Code:

12-2326

Brand: Kash MPN: n/a EAN-13: 2050002910065

Discontinued


Manufactured by Kash, this connection cable is textile-coated in red. It features a 3 x 0.75 mm² configuration and is sold per metre. Ideal for wiring lamps and similar applications.
Colour Red
Conductor Cross Section 3 x 0.75 mm²
Type Connection cable
Cable Diameter 6.4mm
Cable features Fabric sleeve
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +50°C
Min. temperature -10°C
Nominal Voltage 300V AC
Packaged No
Shielded No
Sold by Metre Yes
Standards Brown, blue, green-yellow
Test voltage 1.5kV

Trustpilot