JST 800055 XH Socket Housing 2-Pin 2.50mm Solderable Detachable |
04-4808
|
|
Despatched within 4 working days - 567 in stock
|
100+ £0.048
Price per unit Ex VAT
|
|
2 |
|
1 |
Cable mount |
Straight |
Ecru |
|
|
Copper alloy |
|
(L x W x H) 7.3 x 5.75 x 10.4 mm |
7.3mm |
XHP-2 |
|
2 |
2.5mm |
Polyamide |
Crimp |
Tin plated |
JST 800139 XH Socket Housing 3-Pin 2.50 mm Pre-Tin Click Fit |
04-4810
|
|
Despatched within 4 working days - 932 in stock
|
100+ £0.060
Price per unit Ex VAT
|
1 |
|
3 |
|
|
|
|
Copper alloy |
(L x W x H) 9.8 x 5.75 x 10.4 mm |
|
Ecru |
|
9.8mm |
XHP-3 |
3 |
3 |
2.5mm |
Polyamide |
Crimp |
Tin plated |
JST 800140 XH Socket Housing 4 Pins 2.50mm Spacing Anti-Reverse |
04-4811
|
|
Despatched within 4 working days - 1,136 in stock
|
50+ £0.097
Price per unit Ex VAT
|
1 |
|
4 |
|
|
|
|
Copper alloy |
(L x W x H) 12.3 x 5.75 x 10.4 mm |
|
Ecru |
|
12.3mm |
XHP-4 |
4 |
4 |
2.5mm |
Polyamide |
Crimp |
Tin plated |
JST 800170 XH Socket Housing 6-Pin 2.50mm Detachable Connection |
04-4812
|
|
|
50+ £0.109
Price per unit Ex VAT
|
1 |
|
6 |
|
|
|
|
Copper alloy |
(L x W x H) 17.3 x 5.75 x 10.4 mm |
|
Ecru |
|
17.3mm |
XHP-6 |
6 |
6 |
2.5mm |
Polyamide |
Crimp |
Tin plated |
JST 800187 XH Socket 5-Pin 2.50mm Tinned PCB Connector Audible Click |
04-4814
|
|
|
50+ £0.093
Price per unit Ex VAT
|
1 |
|
5 |
|
|
|
|
Copper alloy |
(L x W x H) 14.8 x 5.75 x 10.4 mm |
|
Ecru |
|
14.8mm |
XHP-5 |
5 |
5 |
2.5mm |
Polyamide |
Crimp |
Tin plated |
JST 800260 XH Socket 8-Pin 2.50mm Reverse Voltage Protection |
04-4816
|
|
Despatched within 4 working days - 33 in stock
|
50+ £0.140
Price per unit Ex VAT
|
1 |
|
8 |
|
|
|
|
Copper alloy |
(L x W x H) 22.3 x 5.75 x 10.4 mm |
|
Ecru |
|
22.3mm |
XHP-8 |
8 |
8 |
2.5mm |
Polyamide |
Crimp |
Tin plated |
JST 800298 XH Socket Housing 7-Pin 2.50mm Pre-Tin Coated PCB Connector |
04-4817
|
|
Despatched within 4 working days - 2 in stock
|
50+ £0.149
Price per unit Ex VAT
|
1 |
|
7 |
|
|
|
|
Copper alloy |
(L x W x H) 19.8 x 5.75 x 10.4 mm |
|
Ecru |
|
19.8mm |
XHP-7 |
7 |
7 |
2.5mm |
Polyamide |
Crimp |
Tin plated |
JST 800375 XH Socket Housing 12 Pins 2.50 mm Pre-Tinned Click Lock |
04-4821
|
|
Despatched within 4 working days - 234 in stock
|
20+ £0.184
Price per unit Ex VAT
|
1 |
|
12 |
|
|
|
|
Copper alloy |
(L x W x H) 32.3 x 5.75 x 10.4 mm |
|
Ecru |
|
32.3mm |
XHP-12 |
12 |
12 |
2.5mm |
Polyamide |
Crimp |
Tin plated |
JST 800627 XH Socket Housing 10 Pins 2.50mm Detachable Pre-tinned |
04-4825
|
|
Despatched within 4 working days - 311 in stock
|
25+ £0.186
Price per unit Ex VAT
|
1 |
|
10 |
|
|
|
|
Copper alloy |
(L x W x H) 27.3 x 5.75 x 10.4 mm |
|
Ecru |
|
27.3mm |
XHP-10 |
10 |
10 |
2.5mm |
Polyamide |
Crimp |
Tin plated |