JST 800139 XH Socket Housing 3-Pin 2.50 mm Pre-Tin Click Fit

MPN
800139
Brand
JST
EAN-13
2050000918667
Order Code
04-4810
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.060
500+ £0.056
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 932 in stock

The JST socket housing cable XH has three pins and a contact spacing of 2.50 mm. Manufactured by J.S.T., this compact connector is ideal for PCB applications, with dimensions of 9.8x5.7x7.75 mm. It's commonly used in electronic components and connectors for efficient cable management.
Pitch 2.5mm
No. of Rows 1
No. of Ways 3
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 9.8 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 9.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 XHP-3
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 3
Pins per row 3
Series XH
Type Socket housing cable
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot