JST 800298 XH Socket Housing 7-Pin 2.50mm Pre-Tin Coated PCB Connector

MPN
800298
Brand
JST
EAN-13
2050000918704
Order Code
04-4817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The JST socket housing cable (part number 800298) features a total of seven pins with a contact spacing of 2.50 mm. Manufactured by JST, this component measures 19.8 x 5.7 x 7.75 mm, making it suitable for compact spaces. It is typically used in PCB connectors and other electronic component applications.
Pitch 2.5mm
No. of Rows 1
No. of Ways 7
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 19.8 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 19.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 XHP-7
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 7
Pins per row 7
Series XH
Type Socket housing cable
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot