JST 800140 XH Socket Housing 4 Pins 2.50mm Spacing Anti-Reverse

MPN
800140
Brand
JST
EAN-13
2050000918674
Order Code
04-4811
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.097
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,626 in stock

The JST socket housing cable XH, with a total of 4 pins and 2.50 mm contact spacing, is manufactured by J.S.T. It is typically used in PCB connectors and other electronic components. This compact housing has dimensions of 12.3x5.7x7.75mm, making it ideal for confined spaces in electronic applications.
Pitch 2.5mm
No. of Rows 1
No. of Ways 4
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 12.3 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 12.3mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 XHP-4
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 4
Pins per row 4
Series XH
Type Socket housing cable
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot