JST 800187 XH Socket 5-Pin 2.50mm Tinned PCB Connector Audible Click

MPN
800187
Brand
JST
EAN-13
2050000918681
Order Code
04-4814
Country of Origin
France
View Full Product Range (9)

Discontinued


The JST socket housing XHP-5 has 5 pins and a contact spacing of 2.50 mm. It measures 14.8x5.7x7.75 mm and is used for PCB connector applications. This housing is typically applicable in electronic and electrical projects for connecting cables in compact spaces.
Pitch 2.5mm
No. of Rows 1
No. of Ways 5
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 14.8 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 14.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 XHP-5
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 5
Pins per row 5
Series XH
Type Socket housing cable
Width 5.75mm

Trustpilot