JST 800375 XH Socket Housing 12 Pins 2.50 mm Pre-Tinned Click Lock

MPN
800375
Brand
JST
EAN-13
2050000918735
Order Code
04-4821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.184
100+ £0.148
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

The JST socket housing cable XH features 12 pins and a contact spacing of 2.50 mm. Measuring 32.3x5.7x7.75 mm, it is ideal for use in components, connectors, and general PCB connections. Manufactured by J.S.T., this housing is commonly utilised in electronic assembly applications.
Pitch 2.5mm
No. of Rows 1
No. of Ways 12
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 32.3 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 32.3mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 XHP-12
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 12
Pins per row 12
Series XH
Type Socket housing cable
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot