JST 800170 XH Socket Housing 6-Pin 2.50mm Detachable Connection

MPN
800170
Brand
JST
EAN-13
2050000918698
Order Code
04-4812
Country of Origin
France
View Full Product Range (9)

Discontinued


The JST socket housing is a six-pin connector with a contact spacing of 2.50 mm. Manufactured by J.S.T., it measures 17.3 x 5.7 x 7.75 mm and is commonly used in PCB connectors. This component is ideal for electronics requiring efficient cable connections.
Pitch 2.5mm
No. of Rows 1
No. of Ways 6
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 17.3 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 17.3mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 XHP-6
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 6
Pins per row 6
Series XH
Type Socket housing cable
Width 5.75mm

Trustpilot