JST 800260 XH Socket 8-Pin 2.50mm Reverse Voltage Protection

MPN
800260
Brand
JST
EAN-13
2050000918711
Order Code
04-4816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.140
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The JST socket housing cable XH, manufactured by JST, features 8 pins with a contact spacing of 2.50 mm. Measuring 22.3x5.7x7.75 mm, it is ideal for use in printed circuit board (PCB) connectors. This component is commonly employed in various electronic devices for secure cable connections.
Pitch 2.5mm
No. of Rows 1
No. of Ways 8
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 22.3 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 22.3mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 XHP-8
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 8
Pins per row 8
Series XH
Type Socket housing cable
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot