JST 800627 XH Socket Housing 10 Pins 2.50mm Detachable Pre-tinned

MPN
800627
Brand
JST
EAN-13
2050000918728
Order Code
04-4825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The JST socket housing cable XH is manufactured by J.S.T. and features 10 pins with a contact spacing of 2.50 mm. Its dimensions are 27.3x5.7x7.75mm, making it suitable for compact electronic components. This connector is typically used in PCB applications to provide reliable connections between components.
Pitch 2.5mm
No. of Rows 1
No. of Ways 10
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 27.3 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 27.3mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 XHP-10
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 10
Pins per row 10
Series XH
Type Socket housing cable
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot